New Product
CA-HTJ1Z-HTJ1Z-MQS-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HTJ1Z-HTJ1Z-MQS-1M

DigiKey Part Number
2057-CA-HTJ1Z-HTJ1Z-MQS-1M-ND
Manufacturer
Manufacturer Product Number
CA-HTJ1Z-HTJ1Z-MQS-1M
Description
HT-X1X1 JACK +MQS 6PIN CABLE (TP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 8 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Heavy Duty Connector, Female
Number of Lines
8
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.67000€31.67
10€26.92200€269.22
25€25.23680€630.92
50€24.03320€1,201.66
100€22.88710€2,288.71
250€21.45604€5,364.01
Manufacturers Standard Package
Unit Price without VAT:€31.67000
Unit Price with VAT:€38.32070