
CA-HTJ2Z-HTJ2Z-1M | |
|---|---|
DigiKey Part Number | 2057-CA-HTJ2Z-HTJ2Z-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-HTJ2Z-HTJ2Z-1M |
Description | HT-X1X2 JACK CABLE (TPA) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 4 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Female | |
Number of Lines | 4 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.27000 | €31.27 |
| 10 | €26.58000 | €265.80 |
| 25 | €24.91640 | €622.91 |
| 50 | €23.72780 | €1,186.39 |
| 100 | €22.59620 | €2,259.62 |
| 250 | €21.18336 | €5,295.84 |
| Unit Price without VAT: | €31.27000 |
|---|---|
| Unit Price with VAT: | €37.83670 |

