New Product
CA-HTJ4Z-HTJ4Z-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HTJ4Z-HTJ4Z-1M

DigiKey Part Number
2057-CA-HTJ4Z-HTJ4Z-1M-ND
Manufacturer
Manufacturer Product Number
CA-HTJ4Z-HTJ4Z-1M
Description
HT-X2X2 JACK CABLE (TPA)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 8 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Heavy Duty Connector, Female
Number of Lines
8
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€42.68000€42.68
10€36.28100€362.81
25€34.01000€850.25
50€32.38780€1,619.39
100€30.84370€3,084.37
250€29.08508€7,271.27
Manufacturers Standard Package
Unit Price without VAT:€42.68000
Unit Price with VAT:€51.64280