
CA-HTJ4Z-HTJ4Z-WP-1M | |
|---|---|
DigiKey Part Number | 2057-CA-HTJ4Z-HTJ4Z-WP-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-HTJ4Z-HTJ4Z-WP-1M |
Description | HT-X2X2 SEALED JACK CABLE (CPA/T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 8 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Female | |
Number of Lines | 8 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.28000 | €50.28 |
| 10 | €42.73100 | €427.31 |
| 25 | €40.05720 | €1,001.43 |
| 50 | €38.14660 | €1,907.33 |
| 100 | €36.32810 | €3,632.81 |
| Unit Price without VAT: | €50.28000 |
|---|---|
| Unit Price with VAT: | €60.83880 |

