New Product
CA-HTJ6Z-HTJ6Z-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HTJ6Z-HTJ6Z-1M

DigiKey Part Number
2057-CA-HTJ6Z-HTJ6Z-1M-ND
Manufacturer
Manufacturer Product Number
CA-HTJ6Z-HTJ6Z-1M
Description
HT-X2X3 JACK CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 12 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Heavy Duty Connector, Female
Number of Lines
12
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€54.22000€54.22
10€46.09000€460.90
25€43.20560€1,080.14
50€41.14560€2,057.28
100€39.18410€3,918.41
Manufacturers Standard Package
Unit Price without VAT:€54.22000
Unit Price with VAT:€65.60620