DA15-HD-PB-SS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 1.097
Unit Price: €1.07000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: €4.90000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €7.87000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €7.78729

Parametric Equivalent


Amphenol CONEC
In Stock: 47
Unit Price: €8.17000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 70
Unit Price: €7.08000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 240
Unit Price: €7.91000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 102
Unit Price: €8.49000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €11.04657

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €4.59543
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €6.86757
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €25.47000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: €7.99920

Parametric Equivalent


Molex
In Stock: 430
Unit Price: €4.15000
Datasheet
15 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA15-HD-PB-SS

DigiKey Part Number
2057-DA15-HD-PB-SS-ND
Manufacturer
Manufacturer Product Number
DA15-HD-PB-SS
Description
D-SUB HOOD 15 WAY BLACK SHORT SC
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.