
DMB-DFSSC-3-R | |
|---|---|
DigiKey Part Number | 2057-DMB-DFSSC-3-RTR-ND - Tape & Reel (TR) 2057-DMB-DFSSC-3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMB-DFSSC-3-R |
Description | CRIMP, FEMALE, 16~14 AWG, SECUR- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer Adam Tech | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.12960 | €3.24 |
| 50 | €0.12320 | €6.16 |
| 100 | €0.11740 | €11.74 |
| 250 | €0.10996 | €27.49 |
| 500 | €0.10470 | €52.35 |
| 1.000 | €0.09969 | €99.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09344 | €233.60 |
| 5.000 | €0.08898 | €444.90 |
| 7.500 | €0.08647 | €648.53 |
| 12.500 | €0.08341 | €1,042.62 |
| 17.500 | €0.08145 | €1,425.38 |
| 25.000 | €0.07943 | €1,985.75 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

