
HCT-T-ET-M5-A-R | |
|---|---|
DigiKey Part Number | 2057-HCT-T-ET-M5-A-RTR-ND - Tape & Reel (TR) 2057-HCT-T-ET-M5-A-RCT-ND - Cut Tape (CT) 2057-HCT-T-ET-M5-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT-T-ET-M5-A-R |
Description | M5 SCREW SIZE, EXTERNAL THREAD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Shank Terminal M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.61500 | €16.15 |
| 25 | €1.51320 | €37.83 |
| 50 | €1.44080 | €72.04 |
| 100 | €1.37190 | €137.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.26953 | €380.86 |
| 600 | €1.20893 | €725.36 |
| 900 | €1.17484 | €1,057.36 |
| 1.500 | €1.13327 | €1,699.90 |
| 2.100 | €1.10670 | €2,324.07 |
| 3.000 | €1.07922 | €3,237.66 |
| 7.500 | €1.01173 | €7,587.98 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.29900 |


