
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.575" (40.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.04700 | €10.47 |
| 25 | €0.99720 | €24.93 |
| 50 | €0.96140 | €48.07 |
| 100 | €0.92670 | €92.67 |
| 300 | €0.87420 | €262.26 |
| 500 | €0.85080 | €425.40 |
| 1.000 | €0.82001 | €820.01 |
| 5.000 | €0.75263 | €3,763.15 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.42780 |

