
PCA-7F-71-HL-3-G | |
|---|---|
DigiKey Part Number | 2057-PCA-7F-71-HL-3-GTR-ND - Tape & Reel (TR) 2057-PCA-7F-71-HL-3-GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA-7F-71-HL-3-G |
Description | CONN FFC BOTTOM 71POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 71 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 71 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €2.12200 | €21.22 |
| 25 | €1.98920 | €49.73 |
| 50 | €1.89400 | €94.70 |
| 100 | €1.80350 | €180.35 |
| 250 | €1.69048 | €422.62 |
| 500 | €1.60980 | €804.90 |
| 1.000 | €1.53300 | €1,533.00 |
| 2.500 | €1.43709 | €3,592.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.36858 | €6,842.90 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.02500 |

