
PLF-11A1-10A-Q-R5 | |
|---|---|
DigiKey Part Number | 2057-PLF-11A1-10A-Q-R5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11A1-10A-Q-R5 |
Description | LINE FLTR 115/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 400µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.28000 | €11.28 |
| 10 | €9.20200 | €92.02 |
| 25 | €8.48800 | €212.20 |
| 50 | €7.98440 | €399.22 |
| 100 | €7.51050 | €751.05 |
| Unit Price without VAT: | €11.28000 |
|---|---|
| Unit Price with VAT: | €13.64880 |

