
PLF-11C1-10A-Q | |
|---|---|
DigiKey Part Number | 2057-PLF-11C1-10A-Q-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11C1-10A-Q |
Description | LINE FLTR 115/250VAC 10A PANEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.44000 | €32.44 |
| 24 | €24.50042 | €588.01 |
| 48 | €23.04542 | €1,106.18 |
| 72 | €22.23403 | €1,600.85 |
| 120 | €21.36442 | €2,563.73 |
| Unit Price without VAT: | €32.44000 |
|---|---|
| Unit Price with VAT: | €39.25240 |

