
SD-PMA04-FFTS4 | |
|---|---|
DigiKey Part Number | 2057-SD-PMA04-FFTS4-ND |
Manufacturer | |
Manufacturer Product Number | SD-PMA04-FFTS4 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.50000 | €11.50 |
| 10 | €9.77000 | €97.70 |
| 25 | €9.15760 | €228.94 |
| 50 | €8.72020 | €436.01 |
| 100 | €8.30420 | €830.42 |
| 300 | €7.68520 | €2,305.56 |
| 500 | €7.41344 | €3,706.72 |
| 1.000 | €7.06007 | €7,060.07 |
| Unit Price without VAT: | €11.50000 |
|---|---|
| Unit Price with VAT: | €13.91500 |


