



AC 166 GBUF/515 PB ZEL SW | |
|---|---|
DigiKey Part Number | 2098-AC166GBUF/515PBZELSW-ND |
Manufacturer | |
Manufacturer Product Number | AC 166 GBUF/515 PB ZEL SW |
Description | CONN RCPT 5POS SCREW W/STRAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug, Female Sockets Cable/Wire to Cable/Wire 0.384" (9.75mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.384" (9.75mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Blue | |
Wire Gauge | 0.5 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 250V, 400V | |
Current Rating (Amps) | 16A, 20A | |
Ingress Protection | IP40 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.01400 | €301.40 |
| Unit Price without VAT: | €3.01400 |
|---|---|
| Unit Price with VAT: | €3.64694 |

