
321M3608 | |
|---|---|
DigiKey Part Number | 5812-321M3608-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | 321M3608 |
Description | MC320MHT, 3-5 M, 60 HZ, STANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 320H x 240V 5µm x 5µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 5µm x 5µm | |
Active Pixel Array | 320H x 240V | |
Voltage - Supply | 12V ~ 30V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18,700.30000 | €18,700.30 |
| Unit Price without VAT: | €18,700.30000 |
|---|---|
| Unit Price with VAT: | €22,627.36300 |

