


ATS-54170W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1247-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54170W-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.27000 | €10.27 |
| 10 | €9.08800 | €90.88 |
| 25 | €8.65600 | €216.40 |
| 50 | €8.34300 | €417.15 |
| 100 | €8.04100 | €804.10 |
| 300 | €7.58393 | €2,275.18 |
| 500 | €7.38012 | €3,690.06 |
| 1.000 | €7.11202 | €7,112.02 |
| Unit Price without VAT: | €10.27000 |
|---|---|
| Unit Price with VAT: | €12.42670 |


