ATS-54270D-C2-R0
cms-photo-disclaimer
ATS-54270D-C2-R0
We Own The Board

ATS-54270D-C1-R0

cms-digikey-product-number
ATS1201-ND
cms-manufacturer
cms-manufacturer-product-number
ATS-54270D-C1-R0
cms-description
HEAT SINK 27MM X 27MM X 9.5MM
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
14.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.095
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1€7.33000€7.33
10€6.48700€64.87
25€6.17960€154.49
50€5.95600€297.80
100€5.74070€574.07
300€5.41460€1,624.38
500€5.26916€2,634.58
1.000€5.07787€5,077.87
cms-manufacturer-standard-package
Unit Price without VAT:€7.33000
Unit Price with VAT:€8.86930