
AQD-D4U16GN32-SE1 | |
|---|---|
DigiKey Part Number | 2084-AQD-D4U16GN32-SE1-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D4U16GN32-SE1 |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Box | Package / Case 288-UDIMM |
Part Status Discontinued at DigiKey |

