
PCE-5B13-03A1E | |
|---|---|
DigiKey Part Number | 2084-PCE-5B13-03A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCE-5B13-03A1E |
Description | BACKPLANE 13 CHANNEL COMPACTPCI |
Customer Reference | |
Detailed Description | Backplane 1U 13 Channel CompactPCI® Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Panel Units | 1U | |
Number of Channels | 13 | |
Interface | CompactPCI® | |
Connector Spacing | - |

