


F-338-C8012 | |
|---|---|
DigiKey Part Number | EAR1472-ND |
Manufacturer | |
Manufacturer Product Number | F-338-C8012 |
Description | F-338-C8012 FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 1.69" (42.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.58000 | €5.80 |
| 25 | €0.53160 | €13.29 |
| 50 | €0.50120 | €25.06 |
| 100 | €0.47500 | €47.50 |
| 250 | €0.44596 | €111.49 |
| 500 | €0.42722 | €213.61 |
| 1.000 | €0.41077 | €410.77 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |

