


G-512-C8012 | |
|---|---|
DigiKey Part Number | EAR1202-ND |
Manufacturer | |
Manufacturer Product Number | G-512-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.437" (11.10mm) 7/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.58000 | €5.80 |
| 25 | €0.53160 | €13.29 |
| 50 | €0.50120 | €25.06 |
| 100 | €0.47500 | €47.50 |
| 250 | €0.44596 | €111.49 |
| 500 | €0.42722 | €213.61 |
| 1.000 | €0.41077 | €410.77 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |


