
P600L-72-4.0 | |
|---|---|
DigiKey Part Number | 5433-P600L-72-4.0-ND |
Manufacturer | |
Manufacturer Product Number | P600L-72-4.0 |
Description | FUSE, HIGH REL, 72V; 4.0A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 A 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 30.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.280" L x 0.145" W x 0.270" H (7.11mm x 3.68mm x 6.86mm) | |
DC Cold Resistance | 0.0325 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €359.37000 | €359.37 |
| 5 | €297.72600 | €1,488.63 |
| 10 | €274.37000 | €2,743.70 |
| Unit Price without VAT: | €359.37000 |
|---|---|
| Unit Price with VAT: | €434.83770 |

