
P700L-72-1.5 | |
|---|---|
DigiKey Part Number | 5433-P700L-72-1.5-ND |
Manufacturer | |
Manufacturer Product Number | P700L-72-1.5 |
Description | FUSE, SURFACE MOUNT, 72V, 1.5A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 7.031 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 163 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €340.79000 | €340.79 |
| 5 | €282.35200 | €1,411.76 |
| 10 | €260.20900 | €2,602.09 |
| Unit Price without VAT: | €340.79000 |
|---|---|
| Unit Price with VAT: | €412.35590 |

