
2A3BAM-ROHS | |
|---|---|
DigiKey Part Number | 5752-2A3BAM-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | 2A3BAM-ROHS |
Description | 800MHZ - 2GHZ SMA-F ISOLATOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 2 GHz SMA-FEMALE Isolator 2 W 15dB (Min) 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 800 MHz ~ 2 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 2 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,390.78000 | €7,390.78 |
| Unit Price without VAT: | €7,390.78000 |
|---|---|
| Unit Price with VAT: | €8,942.84380 |

