



2A9NNW | |
|---|---|
DigiKey Part Number | 5752-2A9NNW-ND |
Manufacturer | |
Manufacturer Product Number | 2A9NNW |
Description | ISOLATOR, COAXIAL; 25500-31000 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25.5 GHz ~ 31 GHz SMT Isolator 20 W 14dB 1.5 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolator | |
Frequency | 25.5 GHz ~ 31 GHz | |
Isolation | 14dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,546.60000 | €1,546.60 |
| Unit Price without VAT: | €1,546.60000 |
|---|---|
| Unit Price with VAT: | €1,871.38600 |


