New Product
2H7BAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2H7BAE

DigiKey Part Number
5752-2H7BAE-ND
Manufacturer
Manufacturer Product Number
2H7BAE
Description
ISOLATOR, DROPIN; 8000-8400 MHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3.4 GHz ~ 8.4 GHz SMT Isolator 1 W 16dB 1.92:1 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM Renaissance Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Isolator
Frequency
3.4 GHz ~ 8.4 GHz
Isolation
16dB
Power - Average Forward
1 W
Insertion Loss
1.2dB
VSWR
1.92:1
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€672.93000€672.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€672.93000
Unit Price with VAT:€814.24530