
2H7BW | |
|---|---|
DigiKey Part Number | 5752-2H7BW-ND |
Manufacturer | |
Manufacturer Product Number | 2H7BW |
Description | ISOLATOR DROP IN 5000-7000 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 GHz ~ 7 GHz Isolator 1 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolator | |
Frequency | 5 GHz ~ 7 GHz | |
Isolation | 20dB | |
Power - Average Forward | 1 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.25 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €681.49000 | €681.49 |
| Unit Price without VAT: | €681.49000 |
|---|---|
| Unit Price with VAT: | €824.60290 |

