
2H8BAYL | |
|---|---|
DigiKey Part Number | 5752-2H8BAYL-ND |
Manufacturer | |
Manufacturer Product Number | 2H8BAYL |
Description | ISOLATOR, DROPIN; 6000-13000 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 13 GHz SMT Isolator 1 W 18dB 1.38 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolator | |
Frequency | 6 GHz ~ 13 GHz | |
Isolation | 18dB | |
Power - Average Forward | 1 W | |
Insertion Loss | 1.5dB | |
VSWR | 1.38 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €686.72000 | €686.72 |
| Unit Price without VAT: | €686.72000 |
|---|---|
| Unit Price with VAT: | €830.93120 |

