



3A7NX | |
|---|---|
DigiKey Part Number | 5752-3A7NX-ND |
Manufacturer | |
Manufacturer Product Number | 3A7NX |
Description | CIRCULATOR, COAXIAL; 6900-7100 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6.9 GHz ~ 7.1 GHz SMT Circulator 30 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Circulator | |
Frequency | 6.9 GHz ~ 7.1 GHz | |
Isolation | 20dB | |
Power - Average Forward | 30 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | SMT | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €879.32000 | €879.32 |
| Unit Price without VAT: | €879.32000 |
|---|---|
| Unit Price with VAT: | €1,063.97720 |

