
3G5BG | |
|---|---|
DigiKey Part Number | 5752-3G5BG-ND |
Manufacturer | |
Manufacturer Product Number | 3G5BG |
Description | CIRCULATOR, DROPIN; 2300-3800 MH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 3.8 GHz SMT Circulator 90 W 14dB 1.5 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.3 GHz ~ 3.8 GHz | |
Isolation | 14dB | |
Power - Average Forward | 90 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.5 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €914.72000 | €914.72 |
| Unit Price without VAT: | €914.72000 |
|---|---|
| Unit Price with VAT: | €1,106.81120 |

