3G5NAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G5NAJ

DigiKey Part Number
5752-3G5NAJ-ND
Manufacturer
Manufacturer Product Number
3G5NAJ
Description
CIRCULATOR, DROPIN; 2900-3300 MH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.9 GHz ~ 3.3 GHz SMT Circulator 250 W 19dB 1.25 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM Renaissance Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Circulator
Frequency
2.9 GHz ~ 3.3 GHz
Isolation
19dB
Power - Average Forward
250 W
Insertion Loss
0.6dB
VSWR
1.25
Connector Type
SMT
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€783.39000€783.39
10€701.15200€7,011.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€783.39000
Unit Price with VAT:€947.90190