New Product
R3G3NBVL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3G3NBVL

DigiKey Part Number
5752-R3G3NBVL-ND
Manufacturer
Manufacturer Product Number
R3G3NBVL
Description
CIRCULATOR, DROPIN; 978-1090 MHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
987 MHz ~ 1.09 GHz SMT Circulator 50 W 20dB 1.25 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM Renaissance Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Circulator
Frequency
987 MHz ~ 1.09 GHz
Isolation
20dB
Power - Average Forward
50 W
Insertion Loss
0.5dB
VSWR
1.25
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€348.93000€348.93
18€289.51667€5,211.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€348.93000
Unit Price with VAT:€422.20530