2 Conductor Multi-Conductor Cable Multiple 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWJ-2619.02

DigiKey Part Number
4001-TWJ-2619.02-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TWJ-2619.02
Description
2X AWG26 TWIST WIRE +200C 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Multiple 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Multiple
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-196°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Agilink Microwires
A separate €50.99 flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€250.72000€250.72
5€113.03600€565.18
10€81.59000€815.90
Unit Price without VAT:€250.72000
Unit Price with VAT:€303.37120