AIMDC-420-1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMDC-420-1000V

DigiKey Part Number
2272-AIMDC-420-1000V-ND
Manufacturer
Manufacturer Product Number
AIMDC-420-1000V
Description
TRANSDUCER 0-1000V:4-20MA
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 1000VDC Input 4 ~ 20mA Output 15 ~ 36VDC DIN Rail, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aim Dynamics
Series
Packaging
Bulk
Part Status
Active
Type
DC Voltage Transducer
Input Range
0 ~ 1000VDC
Output
4 ~ 20mA
Response Time
10ms
Accuracy
0.005%
Voltage - Supply
15 ~ 36VDC
Mounting Type
DIN Rail, Wall Mount
Termination Style
Screw Terminal
Operating Temperature
-35°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Aim Dynamics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.