AC Current Transducer 2.5 ~ 60000A Input 5A Output 24VDC Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATR-5A-04

DigiKey Part Number
2272-ATR-5A-04TB-ND
Manufacturer
Manufacturer Product Number
ATR-5A-04
Description
TRANSDUCER 3PH 60000A:5A 4"COIL
Customer Reference
Detailed Description
AC Current Transducer 2.5 ~ 60000A Input 5A Output 24VDC Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
5A
Manufacturer
Aim Dynamics
Response Time
10ms
Series
Accuracy
0.01%
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Type
AC Current Transducer
Termination Style
Screw Terminal
Input Range
2.5 ~ 60000A
Approval Agency
CE, UL
Product Questions and Answers
Additional Resources
In-Stock: 66
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate €40.80 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.