DC1-PRO-5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1-PRO-5V

DigiKey Part Number
2272-DC1-PRO-5VTB-ND
Manufacturer
Manufacturer Product Number
DC1-PRO-5V
Description
TRANSDUCER 0-1000V:0-5VDC 0.5%
Customer Reference
Detailed Description
DC Voltage Transducer 0 ~ 1000VDC Input 0 ~ 5VDC Output 15 ~ 48VDC DIN Rail, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aim Dynamics
Series
Packaging
Bulk
Part Status
Active
Type
DC Voltage Transducer
Input Range
0 ~ 1000VDC
Output
0 ~ 5VDC
Isolation
4500V (Test)
Response Time
200ms
Accuracy
0.005%
Voltage - Supply
15 ~ 48VDC
Mounting Type
DIN Rail, Wall Mount
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate €32.82 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.