
DVT-1000-420 | |
|---|---|
DigiKey Part Number | 2272-DVT-1000-420TB-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | DVT-1000-420 |
Description | TRANSDUCER 0-1000V:4-20MA 0.5% |
Customer Reference | |
Detailed Description | DC Voltage Transducer 0 ~ 1000VDC Input 4 ~ 20mA Output 15 ~ 48VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnelab, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Voltage Transducer | |
Input Range | 0 ~ 1000VDC | |
Output | 4 ~ 20mA | |
Isolation | 4500V (Test) | |
Response Time | 200ms | |
Accuracy | 0.005% | |
Voltage - Supply | 15 ~ 48VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C |

