
AM6TW-2418SZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-2418SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2418SZ |
Description | DC DC CONVERTER 18V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 330mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.52000 | €17.52 |
| 5 | €16.90200 | €84.51 |
| 10 | €16.61000 | €166.10 |
| 20 | €16.33400 | €326.68 |
| 40 | €16.05875 | €642.35 |
| Unit Price without VAT: | €17.52000 |
|---|---|
| Unit Price with VAT: | €21.19920 |



