
D38999/24WD5PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WD5PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD5PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 15-5 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €78.32500 | €156.65 |
| 10 | €74.41000 | €744.10 |
| 50 | €70.69000 | €3,534.50 |
| 100 | €67.14960 | €6,714.96 |
| 500 | €63.79716 | €31,898.58 |
| 1.000 | €60.60927 | €60,609.27 |
| 10.000 | €57.57802 | €575,780.20 |
| Unit Price without VAT: | €78.32500 |
|---|---|
| Unit Price with VAT: | €94.77325 |

