
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 13-98 | Voltage Rating 500VAC |
Shell Size, MIL C | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation E | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €53.73000 | €268.65 |
| 10 | €51.99700 | €519.97 |
| 25 | €50.36520 | €1,259.13 |
| 50 | €49.60020 | €2,480.01 |
| 100 | €46.72750 | €4,672.75 |
| 250 | €46.04760 | €11,511.90 |
| 500 | €44.16080 | €22,080.40 |
| Unit Price without VAT: | €53.73000 |
|---|---|
| Unit Price with VAT: | €65.01330 |

