
M39029/11-144 | |
|---|---|
DigiKey Part Number | 2899-M39029/11-144T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/11-144 |
Description | M39029/11-144 |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.18980 | €59.49 |
| 100 | €1.10490 | €110.49 |
| 250 | €1.07088 | €267.72 |
| 500 | €1.05388 | €526.94 |
| 1.000 | €0.90089 | €900.89 |
| 2.500 | €0.86690 | €2,167.25 |
| 5.000 | €0.74791 | €3,739.55 |
| Unit Price without VAT: | €1.18980 |
|---|---|
| Unit Price with VAT: | €1.43966 |


