Image for M39029/57-357 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-357

DigiKey Part Number
2899-M39029/57-357T-ND
Manufacturer
Manufacturer Product Number
M39029/57-357
Description
M39029/57-357
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 20 Crimp Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20 AWG
Manufacturer
Tri-Star Electronics
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
50.0µin (1.27µm)
Contact Type
Socket
Grade
Military
Contact Size
20
Qualification
MIL-C-39029
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.520
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.