
RD9S10GE0 | |
|---|---|
DigiKey Part Number | 2899-RD9S10GE0-ND |
Manufacturer | |
Manufacturer Product Number | RD9S10GE0 |
Description | CONN D-SUB RCPT 9POS CRIMP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €71.04000 | €142.08 |
| 10 | €69.75300 | €697.53 |
| 26 | €68.50192 | €1,781.05 |
| 50 | €63.94400 | €3,197.20 |
| 100 | €62.88180 | €6,288.18 |
| 250 | €61.87088 | €15,467.72 |
| 500 | €59.02664 | €29,513.32 |
| Unit Price without VAT: | €71.04000 |
|---|---|
| Unit Price with VAT: | €85.95840 |


