New at DigiKey
27 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX21ED-12010S-27.000-X-R

DigiKey Part Number
3997-TX21ED-12010S-27.000-X-RTR-ND - Tape & Reel (TR)
3997-TX21ED-12010S-27.000-X-RCT-ND - Cut Tape (CT)
3997-TX21ED-12010S-27.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX21ED-12010S-27.000-X-R
Description
TCXO 2016 27MHZ 1.2V CLPSNW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX21ED-12010S-27.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.2V
Frequency Stability
±1ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-CSMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.16000€2.16
10€1.87600€18.76
25€1.77440€44.36
50€1.70080€85.04
100€1.63050€163.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.54200€385.50
500€1.47830€739.15
750€1.44228€1,081.71
1.250€1.39818€1,747.72
1.750€1.36988€2,397.29
2.500€1.34052€3,351.30
3.000€1.32577€3,977.31
6.000€1.27119€7,627.14
6.250€1.26804€7,925.25
Manufacturers Standard Package
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.61360