
15499 | |
|---|---|
DigiKey Part Number | 2285-15499-ND |
Manufacturer | |
Manufacturer Product Number | 15499 |
Description | CAMERA 1800 C-508M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2464 x 2056 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2464 x 2056 | |
Frames per Second | 65.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX250 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,007.95000 | €1,007.95 |
| 5 | €957.68400 | €4,788.42 |
| Unit Price without VAT: | €1,007.95000 |
|---|---|
| Unit Price with VAT: | €1,219.61950 |


