Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AIP5N05E060Q4 | |
|---|---|
DigiKey Part Number | 785-AIP5N05E060Q4-ND |
Manufacturer | |
Manufacturer Product Number | AIP5N05E060Q4 |
Description | IGBT IPM 600V 5A 23-PWRDIP MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm) |
Category | Current 5 A |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 23-PowerDIP Module (0.748", 19.00mm) |
Configuration 3 Phase Inverter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIM5D05K060M2S | Alpha & Omega Semiconductor Inc. | 231 | 785-1832-ND | €8.34000 | Parametric Equivalent |
| AIP5D05E060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D05E060Q4-ND | €4.47711 | Parametric Equivalent |
| AIP5D05E060Q4S | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D05E060Q4S-ND | €4.63856 | Parametric Equivalent |
| AIP5D05K060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D05K060Q4-ND | €4.56478 | Parametric Equivalent |
| AIP5D05K060Q4S | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D05K060Q4S-ND | €4.56478 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.24000 | €9.24 |
| 90 | €4.80644 | €432.58 |
| 180 | €4.46622 | €803.92 |
| 540 | €4.09333 | €2,210.40 |
| Unit Price without VAT: | €9.24000 |
|---|---|
| Unit Price with VAT: | €11.18040 |




