P-Channel 30 V 1.4A (Ta) 350mW (Ta) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7401

DigiKey Part Number
785-1085-2-ND - Tape & Reel (TR)
785-1085-1-ND - Cut Tape (CT)
785-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO7401
Description
MOSFET P-CH 30V 1.4A SC70-3
Customer Reference
Detailed Description
P-Channel 30 V 1.4A (Ta) 350mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
AO7401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.06 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
409 pF @ 15 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 1.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSN21319CAlpha & Omega Semiconductor Inc.8.444785-AOSN21319CCT-ND€0.67000Similar
NTS4173PT1Gonsemi2.338NTS4173PT1GOSCT-ND€0.35000Similar
PJC7401_R1_00001Panjit International Inc.6.1583757-PJC7401_R1_00001CT-ND€0.28000Similar
In-Stock: 109.843
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40200€4.02
100€0.25830€25.83
500€0.19634€98.17
1.000€0.17634€176.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14105€423.15
6.000€0.12908€774.48
9.000€0.12298€1,106.82
15.000€0.12298€1,844.70
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78650