SMDJ13A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.35935
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.250
Unit Price: €1.10000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €0.39266
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.20402
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.30468
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 380
Unit Price: €1.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €1.09000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.014
Unit Price: €0.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.49735
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.42303
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.34018
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31277
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €1.56546
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.46781
Datasheet
5.0SMDJ13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ13A

DigiKey Part Number
785-SMDJ13ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ13A
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
139.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.26248€787.44
6.000€0.24279€1,456.74
9.000€0.23276€2,094.84
15.000€0.22348€3,352.20
Manufacturers Standard Package
Unit Price without VAT:€0.26248
Unit Price with VAT:€0.31760