cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20RC2S06 NA199

DigiKey Part Number
20RC2S06NA199-ND
Manufacturer
Manufacturer Product Number
20RC2S06 NA199
Description
CABLE 2COND 20AWG NATURAL 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0100" (0.254mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 20AWG NAT SHLD 100'
In-Stock: 10
Unit Price: €630.22000
CABLE 2COND 20AWG NATURAL SHLD
In-Stock: 0
Unit Price: €5.35852