
421816 RD001 | |
|---|---|
DigiKey Part Number | 421816RD001-ND |
Manufacturer | |
Manufacturer Product Number | 421816 RD001 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23956 | €239.56 |
| 2.000 | €0.22773 | €455.46 |
| 3.000 | €0.22103 | €663.09 |
| 5.000 | €0.21282 | €1,064.10 |
| 7.000 | €0.20754 | €1,452.78 |
| 10.000 | €0.20321 | €2,032.10 |
| Unit Price without VAT: | €0.23956 |
|---|---|
| Unit Price with VAT: | €0.28987 |



